Druck DPI 880 Multi Function Calibrator, 20mA, 30V
- RS Stock No.:
- 5327530
- Mfr. Prt No.:
- DPI 880
- Brand:
- Druck

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5327530 |
| Product description | Druck DPI 880 Multi Function Calibrator, 20mA, 30V |
| Manufacturer / Brand | Druck |
| Manufacturer part number | DPI 880 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Druck DPI880 Multi-function Calibrator
The DPI 880 multifunction calibrator forms part of the DPI 800 series of calibrators. This series has been designed to offer a complete range of advanced, robust and simple to use handheld instruments. Druck's multifunctional calibrator is the ideal solution for test and calibration of many popular process parameters. The advanced features combined with technical innovations address more applications in a considerably less amount of time to others, delivering fast and reliable results. The compact design enables the tool to be portable, making it even handier for users needing it for on the go testing, configuring and calibrating.
Features & Benefits
• Highly cost-effective
• Living up to the title of being "multi-functional" the DPI 800 measures, sources and simulates mA, mV, V, RTD's, thermocouples, ohms, frequency, pulses and pressure, captures switch values and provides 24 V (voltage) loop power
• Simultaneous dual reading - reads both input and output parameters, simplifying calibrators and system diagnostics
• Programmable step and ramp outputs - Users can quickly step through calibrations with % step output or make zero and full-scale adjustments using the span check
• Adjustable nudge output - This feature provides small incremental output changes for accurately setting valve positioners, switches, trips and alarms
• HART resistor - The calibrator has the capability to be switched into the loop when required for a HART digital communicator, avoiding the inconvenience of carrying a 250 resistor
• The device has 32 pressure modules from 10 in H2o to 10,000 psi (25 mbar to 700 bar)
• 1000 point data storage with real-time clock
• Large backlit display, robust and weatherproof
• Plug/Play connector for IDOS Universal Pressure Modules
• The measurements of the hand-held multifunctional calibrator are 7.1 in x 3.3 in x 2 in (180 mm x 85 mm x 50 mm)
What is supplied with this kit?
• Multi-functional Calibrator
• 3 AA alkaline batteries
• User guide
• Calibration certificate
• A set of electrical test leads
Specifications
| Attribute | Value |
| Brand | Druck |
| Power Source | Battery |
| Width | 85 mm |
| Length | 180 mm |
| Port Connections | 4 mm Socket |
| Maximum Voltage Measurement | 30 V |
| Minimum Operating Temperature | 0 °C |
| Height | 50 mm |
| Model Number p | DPI 880 |
| Battery Life | 10 h |
| Weight | 425 g |
| Maximum Current Measurement | 20 mA |
| Battery Type | 9V |
| Maximum Operating Temperature | +50 °C |