Makita DF012DSE 7.2V Electric Screwdriver, Euro Plug
- RS Stock No.:
- 6612362
- Mfr. Prt No.:
- DF012DSE
- Brand:
- Makita

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 6612362 |
| Product description | Makita DF012DSE 7.2V Electric Screwdriver, Euro Plug |
| Manufacturer / Brand | Makita |
| Manufacturer part number | DF012DSE |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6612362 |
| Product description | Makita DF012DSE 7.2V Electric Screwdriver, Euro Plug |
| Manufacturer / Brand | Makita |
| Manufacturer part number | DF012DSE |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Makita Drills
Makita DF012DSE Cordless Screwdriver
Introducing the superb DF012DSE cordless screwdriver. A handheld cordless device designed for all your small to medium drilling and screw driving applications. Upon inspection, you can really feel the quality in the design, exceptional features, lightweight and a joy to use.
Why would you buy this cordless power tool?
A cordless electric screwdriver is not the most common power tool, however, once you use one you’ll find yourself using it all the time. It’s perfect for assembling flat-pack furniture, kitchen cupboards or dismantling parts. This cordless screwdriver is made Nylon 6 + Glass-fibre, thermoplastic and offers cool features such as dual operational positions, 21 torque setting, and a drill mode + an LED light.
Features and Benefits
• Electric
• 2-speed mode
• Lock mode
• Materials: Nylon 6 + Glass fibre and thermo-plastic
• Forward, reverse via directional arrows
• Led light built-in
• 2 Li-ion batteries 7.2 V
• 21 torque settings + drill mode
• Lightweight screwdriver
• 2 screwdriver bits
Specification
• Drive shank hex 1/ 4 in
• Lithium-ion battery
• Max diameter (steel) 5 mm
• Max diameter (wood) 6 mm
• Vibration drilling 2.5m/sec2
• No-load speed 650 rpm high, 200 rpm low
• Vibration K factor 1.5m.sec2
• Noise sound pressure 70 dB
• Noise K factor 3 dB
• Weight 0.55 kg
• Voltage 7.2 V
• Max torque 5.6 Nm
What do you get?
• DF012DSE Cordless Screwdriver
• 198000-3 7.2V Li-ion Battery x 2
• DC10WA 7.2V; 10.8 V charger
• Phillips screw bits
• Carry case
DF012DSE Cordless Screwdriver Options
• DF012DSE- UK Plug, RS stock no: 175-0403
• DF012DSE EU Plug, RS stock no: 661-2362
Typical Application
Cordless screwdrivers are appropriate for wood, metal, plastic applications when driving screws and drilling holes. They are ideal for household and medium to light construction tasks and typically used by:
• Builders
• Electricians
• Car Mechanics
• Plumbers
• DIY enthusiasts
FAQ’s
How many batteries are included in the set?
There are 2 batteries supplied with this cordless screwdriver
Are the batteries available separately?
Yes, Makita BL0710 is compatible - RS stock no: 661-2353
Specifications
| Attribute | Value |
| Brand | Makita |
| Electric Screwdriver Type | Electric Screwdriver |
| Corded/Cordless | Cordless |
| Speed | 0 → 650 rpm |
| Chuck Type | 1/4" Hex |
| Plug Type | Type C - EuroPlug |
| Battery Capacity | 1.5 Ah |
| Voltage Rating | 7.2 V |
| Model Number | DF012DSE |
| Brushed/Brushless Motor | Brushed |