Zarges K 470 Waterproof Metal Equipment case, 410 x 800 x 600mm
- RS Stock No.:
- 2902784
- Mfr. Prt No.:
- 40565
- Brand:
- Zarges
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
| RS stock number | 2902784 |
| Product description | Zarges K 470 Waterproof Metal Equipment case, 410 x 800 x 600mm |
| Manufacturer / Brand | Zarges |
| Manufacturer part number | 40565 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
| Attribute | Value |
| Brand | Zarges |
| External Dimensions | 410 x 800 x 600 mm |
| Series | K 470 |
| Colour | Silver |
| External Depth | 600 mm |
| Watertight or Waterproof | Yes |
| Material | Aluminium |
| Weight | 10 kg |
| Material Type | Metal |
| Internal Width | 750 mm |
| Lockable | Yes |
| External Width | 800 mm |
| Internal Height | 380 mm |
| Internal Dimensions | 380 x 750 x 550 mm |
| Internal Depth | 550 mm |
| External Height | 410 mm |