Laserliner 25mm probe Inspection Camera, 20m Probe Length, 640 x 480pixels Resolution, LED Illumination, Stainless Steel

RS Stock No.:
1248658
Mfr. Prt No.:
PipeControlMobile Set
Brand:
Laserliner

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1248658
Product description Laserliner 25mm probe Inspection Camera, 20m Probe Length, 640 x 480pixels Resolution, LED Illumination, Stainless Steel
Manufacturer / Brand Laserliner
Manufacturer part number PipeControlMobile Set
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
RS stock number 1248658
Product description Laserliner 25mm probe Inspection Camera, 20m Probe Length, 640 x 480pixels Resolution, LED Illumination, Stainless Steel
Manufacturer / Brand Laserliner
Manufacturer part number PipeControlMobile Set

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Laserliner
Housing Material Stainless Steel
Minimum Focus Distance 50 mm
Battery Type Li-Ion
Probe Length 20 m
Probe Diameter 25 mm
Field of View 73 °
Resolution 640 x 480 pixels
Illumination Type LED
Checking stock...
IDR
51,494,591.71
Out of stock
Price Each
Unit(s)Per Unit(IDR)
151,494,591.71
*price per unit indicative
"Laserliner 25mm probe Inspection Camera, 20m Probe Length, 640 x 480pixels Resolution, LED Illumination, Stainless Steel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products