Buschjost Solenoid Valve 8240200.9101.23050, 2 port(s) , NC, 230 V ac, 1/2in

RS Stock No.:
5295269
Mfr. Prt No.:
8240200.9101.23050
Brand:
Buschjost

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5295269
Product description Buschjost Solenoid Valve 8240200.9101.23050, 2 port(s) , NC, 230 V ac, 1/2in
Manufacturer / Brand Buschjost
Manufacturer part number 8240200.9101.23050
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
RS stock number 5295269
Product description Buschjost Solenoid Valve 8240200.9101.23050, 2 port(s) , NC, 230 V ac, 1/2in
Manufacturer / Brand Buschjost
Manufacturer part number 8240200.9101.23050

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand Buschjost
Connection 1/2 in G Female
Maximum Operating Temperature +50 °C
Connection Gender Female
Maximum Working Pressure 16 bar
Number of Ports 2
Minimum Operating Temperature -10 °C
Series 82400
Orifice Diameter 12 mm
Connection Size 1/2 in
Operating Temperature Range -10 → +50 °C
Supply Voltage 230 V ac
Suitable Applications Air, Water
Default Valve Position NC
Type 2/2
Operation Pilot
Thread Standard or Connection Type G
Body Material Brass
Flow Factor Kv 3.8 m³/h
Checking stock...
IDR
1,940,255.22
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,940,255.22
*price per unit indicative
"Buschjost Solenoid Valve 8240200.9101.23050, 2 port(s) , NC, 230 V ac, 1/2in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda