Time Electronic Resistance Decade Box, Resistance Resolution 1Ω, Absolute Maximum Resistance Measurement 100MΩ

RS Stock No.:
0617692
Mfr. Prt No.:
1040
Brand:
Time Electronic
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
RS stock number 0617692
Product description Time Electronic Resistance Decade Box, Resistance Resolution 1Ω, Absolute Maximum Resistance Measurement 100MΩ
Manufacturer / Brand Time Electronic
Manufacturer part number 1040

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand Time Electronic
Width 200 mm
Resistance Resolution 1 Ω
Dimensions 110 x 200 x 75 mm
Temperature Coefficient ±50 ppm/°C
Height 75 mm
Residual Resistance Less than 250 mΩ
Decade Box Type Resistance
Weight 600 g
Length 110 mm
Best Minimum Resistance Accuracy ±0.1 %
Best Maximum Resistance Accuracy ±1 %
Minimum Resistance Measurement 1 Ω
Absolute Maximum Resistance Measurement 100 MΩ
Power Rating 1 W
Checking stock...
IDR
22,759,766.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
122,759,766.43
*price per unit indicative
"Time Electronic Resistance Decade Box, Resistance Resolution 1Ω, Absolute Maximum Resistance Measurement 100MΩ" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda