GT Line Waterproof Plastic Equipment case With Wheels, 435 x 860 x 560mm

RS Stock No.:
0460168
Mfr. Prt No.:
7641.B
Brand:
GT Line
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
RS stock number 0460168
Product description GT Line Waterproof Plastic Equipment case With Wheels, 435 x 860 x 560mm
Manufacturer / Brand GT Line
Manufacturer part number 7641.B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

GT Line Explorer Equipment Case

GT Line Explorer Equipment Case are indestructible waterproof cases, the ideal solution to meet your most demanding requirements. Offers superb performance in the extreme conditions. A professional case to protect the most valuable tools and equipment.

Features and Benefits

• Manual pressure release valve
• Corrosion proof metal reinforced hinges and lid stay
• Sealing O-Ring
• Load tested handle
• High-resistance latches and pre-cubed foam interior
• Virtually indestructible, durable waterproof and dustproof
• High level of protection
• Self-oiling free running wheels
• Two man lift side handles
• Volume: 153 L
• IP67 Protection rating

IP rating and what it means

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

Dimensions

• Internal: 765 x 485 x 415 mm
• External: 860 x 560 x 435 mm

Application Information

GT Line Explorer Equipment Case designed for Avionics, Transport, Electronic, Medical and Military sectors.


Specifications

Attribute Value
Brand GT Line
Foam Yes
External Dimensions 435 x 860 x 560 mm
Colour Black
Wheels Yes
External Depth 560 mm
Watertight or Waterproof Yes
Material PP
Weight 18.9 kg
Material Type Plastic
Internal Width 765 mm
Lockable Yes
External Width 860 mm
Internal Height 415 mm
Internal Dimensions 415 x 765 x 485 mm
Internal Depth 485 mm
External Height 435 mm
Checking stock...
IDR
13,386,061.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
113,386,061.80
*price per unit indicative
"GT Line Waterproof Plastic Equipment case With Wheels, 435 x 860 x 560mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda