Castle GA 2002 Vibration Meter – Acceleration, Displacement, Velocity, 1 Axis
- RS Stock No.:
- 3033722
- Mfr. Prt No.:
- GA2002
- Brand:
- Castle
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
| RS stock number | 3033722 |
| Product description | Castle GA 2002 Vibration Meter - Acceleration, Displacement, Velocity, 1 Axis |
| Manufacturer / Brand | Castle |
| Manufacturer part number | GA2002 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | May 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | Castle |
| Maximum Velocity | 1000 mm/s |
| Keypad Type | Tactile |
| Minimum Acceleration | 0.01 g |
| Maximum Displacement | 1000 µm |
| Minimum Operating Temperature | -10 °C |
| Minimum Displacement | 1 µm |
| Number of Axis | 1 |
| Model Number p | GA 2002 |
| Minimum Velocity | 0.1 mm/s |
| Battery Type | 9V |
| Measurement Parameters | Acceleration, Displacement, Velocity |
| Display Type | LCD |
| Maximum Operating Temperature | +50 °C |
| Maximum Acceleration | 100 g |