Knightsbridge LED3WCW LED 3 W Strip Light, 24 V, Dimmable, Cool White, 6000K
- RS Stock No.:
- 7193124
- Mfr. Prt No.:
- LED3WCW
- Brand:
- Knightsbridge

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7193124 |
| Product description | Knightsbridge LED3WCW LED 3 W Strip Light, 24 V, Dimmable, Cool White, 6000K |
| Manufacturer / Brand | Knightsbridge |
| Manufacturer part number | LED3WCW |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7193124 |
| Product description | Knightsbridge LED3WCW LED 3 W Strip Light, 24 V, Dimmable, Cool White, 6000K |
| Manufacturer / Brand | Knightsbridge |
| Manufacturer part number | LED3WCW |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Ultra Thin Linear LED Lighting
These compact linear LED lighting strips have a flat slimline cross-section. They are suitable for use in home, office, under kitchen cabinets, shelves, display cases. They are easy to install (two metal mounting clips and screws included). These LED strips utilise high brightness surface mounted LED chips and are available in either cool or warm white light and run on low voltage (24 V) for safety and produce no RF interference and operate silently.
LED strips can be linked (up to 36W per run) with connectors or cable (one cable and one linear connector is supplied with each LED strip). A right angled connector is available as an extra (see RS 719-3156). Power supply is required, a 36W 24V switching power adapter is available (see RS 739-3510).
To further extend the LED striplight reach, use interconnect power leads (available separately) in a choice of lengths:
739-3514 100mm
739-3526 250mm
739-3523 1000mm
739-3520 2500mm
Also these LED strips are dimmable when used with dimmer (see RS 719-3168). This dimmer also has a memory function. To connect multiple LED strips in different arrangements an 8-way DC splitter is also available (see RS 719-3165).
SUPPLIED_WITH : 2 metal mounting clips, screws, one connector cabl
Specifications
| Attribute | Value |
| Brand | Knightsbridge |
| Colour Temperature | 6000 K |
| Depth | 8 mm |
| Width | 33 mm |
| Lamp Supplied | Yes |
| Wattage | 3 W |
| Model | LED3WCW |
| Voltage Rating | 24 V |
| Type | Strip Light |
| Cabinet Lighting Type | Strip Light |
| Light Colour | Cool White |
| Series | Ultra Thin Linear |
| Dimmable | Yes |
| Length | 300 mm |
| Lamp Type | LED |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda