Brannan 11/064/2 Wired Digital Thermometer, for Medical Use

RS Stock No.:
3805139
Mfr. Prt No.:
11/064/2
Brand:
Brannan
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
RS stock number 3805139
Product description Brannan 11/064/2 Wired Digital Thermometer, for Medical Use
Manufacturer / Brand Brannan
Manufacturer part number 11/064/2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Digital Clinical Thermometer

SUPPLIED_WITH : Storage box and full instructions.

Easy to read, with large clear numbers
Suitable for oral, underarm and rectal use
Celsius scale
CE marked in compliance with relevant European Directives


Specifications

Attribute Value
Brand Brannan
Width 25 mm
Length 145 mm
Thermometer Type Wired
Application Medical
Height 15 mm
Model Number p 11/064/2
Number of Temperature Inputs 1
Absolute Maximum Temperature Measurement +42.9 °C
Temperature Scale Centigrade
Checking stock...
IDR
166,670.21
IDR
61,780.21
Out of stock
Price EachYou save IDR 104,890.00 (62.9%)
Unit(s)Per Unit(IDR)
161,780.21
*price per unit indicative
"Brannan 11/064/2 Wired Digital Thermometer, for Medical Use" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products