Druck Hand, Hydraulic Pressure Pump 700bar

RS Stock No.:
5293550
Mfr. Prt No.:
PV212-HP-700-4018
Brand:
Druck
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
RS stock number 5293550
Product description Druck Hand, Hydraulic Pressure Pump 700bar
Manufacturer / Brand Druck
Manufacturer part number PV212-HP-700-4018

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Druck Hydraulic Pressure Hand Pump - PV212

To quickly and easily generate hydraulic pressures of up to 700 bar (10,000 psi), Druck's PV212 hydraulic hand pump is the ideal choice. The pump provides a professional, high-quality solution for those using it within applications that include calibration checks on pressure transmitters, switches, indicators, recorders and controllers. Druck's hydraulic pump features an impressive dual stage pump that includes a selector valve, this valve increases the priming speed as well as significantly reducing the effort required to generate high pressures.
Facilitating on the go jobs through effortless portability, the PV212 hydraulic hand pump is accompanied with a robust and hardwearing transit case. The carry case features built-in foam cut outs, adding an extra layer of protection for the pump and accessories inside.

Features & Benefits

• The built-in vernier provides excellent control
• Super easy to adjust, even when operating at high pressures
• The materials that the hand pump is constructed from, enable the pump to be compatible with most fluid media
• Generates pressures up to 700 bar (10,000 psi - pounds per square inch)/1000 bar (15,000 psi)
• Conveniently compatible with distilled water, mineral oil and a multitude of other liquids
• Rapid priming and pressure generation through a double acting scissor action pump
• Druck's hydraulic hand pump includes an optional adjustable pressure relief valve
• The hydraulic hand pump boasts a 100 cc capacity reservoir
• Hydraulic pressure sources, accounting for pressures up to 1000 bar (15,000 psi)
• Comprised of series 300 stainless steel, brass nickel plated brass, polyester, nitrile, polyurethane and PTFE

What's included within the set?

• The HK15 high-pressure hose and PRV212 accessories are included within the set
• High pressure, 1-metre flexible hose that is rated to 1000 bar
• 6 piece BSP test point adapter set
• 100 cc capacity reservoir fill bottle that can be used during operation
• Nylon seal kit


Specifications

Attribute Value
Brand Druck
Material Stainless Steel
Weight 1.6 kg
Minimum Pressure 0 bar
Tank Capacity 0.1 l
Hose Length 1 m
Maximum Pressure 700 bar
Pump Type Hand, Hydraulic
Pressure Connection 1/4 BSP, 3/8 BSP
Checking stock...
IDR
40,698,998.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
140,698,998.24
*price per unit indicative
"Druck Hand, Hydraulic Pressure Pump 700bar" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda