Klauke, EK 50 ML UK Battery Powered Hydraulic Crimping Tool for Insulated and Uninsulated Crimp Terminals

RS Stock No.:
1247697
Mfr. Prt No.:
EK50MLUK
Brand:
Klauke

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1247697
Product description Klauke, EK 50 ML UK Battery Powered Hydraulic Crimping Tool for Insulated and Uninsulated Crimp Terminals
Manufacturer / Brand Klauke
Manufacturer part number EK50MLUK
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
RS stock number 1247697
Product description Klauke, EK 50 ML UK Battery Powered Hydraulic Crimping Tool for Insulated and Uninsulated Crimp Terminals
Manufacturer / Brand Klauke
Manufacturer part number EK50MLUK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Klauke EK50ML Crimp Tool - UK Version

The Klauke EK50MLUK electro-mechanical crimp tool features a single lever trigger control for all tool functions. The ergonomic lightweight crimp tool with Power Sense function makes this versatile tool essential for high volume crimping. The motorised mechanism provides all necessary power required to produce accurate and consistent terminations while reducing overstraining often found with manual crimpers. The EK50MLUK tool is designed to crimp insulated and uninsulated terminals and covers a wide cable range, 0.14 mm² to 50 mm². Supplied with 10.8 V /1.5Ah Lithium-Ion battery, Charger for 10.8 V Lithium-Ion batteries, 230 V and crimping die for insulated connectors 0.5 mm² to 6.0 mm².
For replacement battery see stock number 908-2874
For replacement UK Charger see stock number 908-2887

Features and Benefits

Lightweight - Tool including battery < 1 kg
Easy handling - Power sense technology
Led lamp – Illuminates working area
Automatic retraction- when operations complete
Interchangeable Klauke 50 series crimping dies – up to 50 mm²
High speed crimping < 1.5 seconds
USB interface - When used with the PGA1 adapter (see part number 908-2929) information can be stored, downloaded and analysed.


Specifications

Attribute Value
Brand Klauke
Series EK 50 ML UK
Crimp Tool Type Crimping Tool
Operation Battery Powered Hydraulic
Crimp Connector Type Insulated and Uninsulated Crimp Terminals
Checking stock...
IDR
21,896,626.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
121,896,626.62
*price per unit indicative
"Klauke, EK 50 ML UK Battery Powered Hydraulic Crimping Tool for Insulated and Uninsulated Crimp Terminals" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda