Enersys 6V RSAMP3707 Sealed Lead Acid Battery – 2.5Ah
- RS Stock No.:
- 2651953
- Mfr. Prt No.:
- RSAMP3707
- Brand:
- Enersys
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
| RS stock number | 2651953 |
| Product description | Enersys 6V RSAMP3707 Sealed Lead Acid Battery - 2.5Ah |
| Manufacturer / Brand | Enersys |
| Manufacturer part number | RSAMP3707 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Specifications
| Attribute | Value |
| Brand | Enersys |
| Designed for Cyclic Application | Yes |
| Designed High Rate Application | Yes |
| Nominal Voltage | 6 V |
| Construction | Pure Lead |
| Brand Range | EnerSys Monobloc |
| Dimensions | 69.9 x 113.8 x 46 mm |
| Terminal Type | Tab |
| Capacity | 2.5 Ah |
| Weight | 540 g |
| Operating Temperature Range | -40 → +40 °C |