SolaHD SDN-C DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 20A 480W
- RS Stock No.:
- 8913317
- Mfr. Prt No.:
- SDN20-24-100C
- Brand:
- SolaHD
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
| RS stock number | 8913317 |
| Product description | SolaHD SDN-C DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 20A 480W |
| Manufacturer / Brand | SolaHD |
| Manufacturer part number | SDN20-24-100C |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PH
Product Details
Specifications
| Attribute | Value |
| Brand | SolaHD |
| Standards Met | ATEX, CE, cRUus, cULus, IECEx, RoHS Compliant |
| Input Voltage | 85 → 264 V ac |
| Series | SDN-C |
| Height | 123 mm |
| Power Rating | 480 W |
| Maximum Temperature | +60 °C |
| Mounting Type | DIN Rail Mount |
| Width | 127 mm |
| Depth | 127 mm |
| Minimum Temperature | -25 °C |
| Ripple And Noise | <100 mV Pk-Pk |
| Output Voltage | 24 V dc |
| AC or DC Output Voltage | dc |
| MTBF | >450000 h |
| Output Current | 20 A |
| AC or DC Input Voltage | ac, dc |
| Special Features | Active Power Factor Correction, High MTBF Means High Reliability and Long Life, Highly Efficient Switching Technology |
| Number of Outputs | 1 |
| Electrical Phase | 1 |