JCS 6mm Black Stainless Steel P Clip

RS Stock No.:
2988069
Mfr. Prt No.:
PCSR6RS
Brand:
JCS

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2988069
Product description JCS 6mm Black Stainless Steel P Clip
Manufacturer / Brand JCS
Manufacturer part number PCSR6RS
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
RS stock number 2988069
Product description JCS 6mm Black Stainless Steel P Clip
Manufacturer / Brand JCS
Manufacturer part number PCSR6RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

P-clips, BZP Steel & Stainless Steel

A range of P-clips for secure clamping of pipes, conduits and cables.

Note

Not all of the sizes in the kit can be replenished from the RS standard range.

Available in bright zinc plated steel or A2 grade 18 / 8 stainless steel
Supplied with TPE or PVC liners to prevent chafing of pipe, cable, etc.
Temperature range -30°C to 60°C
Available in individual sizes, or as a kit of 104 assorted clips in BZP steel

LD298797-01LI298797-01L298797-01LF298797-01LE298797-01

Specifications

Attribute Value
Brand JCS
Material Stainless Steel
Fixing Hole Diameter 6.6 mm
Closed Inside Diameter 6 mm
Coating/Lining Rubber
Stainless Steel Type A2 304
Colour Black
Width 12.6 mm
Checking stock...
IDR
741,257.63
Out of stock
Price Bag (1 Bag of 25)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1741,257.6329,650.31
*price per unit indicative
"JCS 6mm Black Stainless Steel P Clip" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda