SKF TMHC 110E Hydraulic Bearing Puller, 17 pieces

RS Stock No.:
0190601
Mfr. Prt No.:
TMHC 110E
Brand:
SKF

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0190601
Product description SKF TMHC 110E Hydraulic Bearing Puller, 17 pieces
Manufacturer / Brand SKF
Manufacturer part number TMHC 110E
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
RS stock number 0190601
Product description SKF TMHC 110E Hydraulic Bearing Puller, 17 pieces
Manufacturer / Brand SKF
Manufacturer part number TMHC 110E

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

TMHC 110E hydraulic puller set

The SKF TMHC 110E is a hydraulic puller kit, combining a jaw puller and a strong back puller with up to 100 kilonewton pulling power. The versatile puller kit facilitates safe and easy dismounting in various applications.

SUPPLIED_WITH : TMHC 110E hydraulic puller set comprising a

Features and Benefits

• High load rating of 100 kilonewton
• Hydraulic spindle for easy and quick dismounting
• 2 different arm sizes for maximum reach of 115 mm
• Can be assembled as a three-armed or two-armed puller
• The firm grip of the strong back puller behind the bearings inner ring reduces the force required to dismount the bearing
• Can be used in tight spaces
• Extension rods allow a maximum reach of 255 mm

Product Application Information

The TMHC 110E has a unique combination of high load rating, hydraulic jaw and strong back puller for use in various applications.


Specifications

Attribute Value
Brand SKF
Hydraulic Force 11.2 t
Puller Type Bearing Puller
Number of Pieces 17
Operation Hydraulic
Checking stock...
IDR
31,498,047.44
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
131,498,047.44
*price per unit indicative
"SKF TMHC 110E Hydraulic Bearing Puller, 17 pieces" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda