SKF Bearing Heater 20mm To 400mm Bore Size TIH100M 230V
- RS Stock No.:
- 8459564
- Mfr. Prt No.:
- TIH100M 230V
- Brand:
- SKF

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8459564 |
| Product description | SKF Bearing Heater 20mm To 400mm Bore Size TIH100M 230V |
| Manufacturer / Brand | SKF |
| Manufacturer part number | TIH100M 230V |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8459564 |
| Product description | SKF Bearing Heater 20mm To 400mm Bore Size TIH100M 230V |
| Manufacturer / Brand | SKF |
| Manufacturer part number | TIH100M 230V |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
SKF Bearing Induction Heater
Heating bearings has never been so convenient, our SKF bearing heater is lightweight and portable- enabling the user to take it wherever they need. The SKF induction heater is equipped with temperature and time controls, allowing the user to have complete control over the application. The bearing heater uses a special method of heating that is based on high-frequency induction, which in turn provides optimised efficiency. The heater can also be used in other applications and workpieces such as heating ferrous components, gears, pulleys, shrink rings, couplings, and bushings.The SKF induction heater has been designed to carefully and evenly heat bearings, allowing bearings to be installed without the need for specific hand tools and eliminating the need to use force during installation.
Features and Benefits
• Power setting options and yokes (X3) mean that smaller bearings can be heated safely, and with a lower power consumption
• Equipped with automatic demagnetisation, lowering the risk of ferrous debris contamination after the use of the heater
• Capable of heating a 28kg bearing in 20 min
• Compact, lightweight design which facilitates portability
• The advanced design of the power electronics allows accurate electric current control
• Heating time modes
• Thermal overheating protection, this protection minimises the damage to the induction coil as well as the electronics - thus for, enhancing the safety and reliability of the induction heater
• An integrated carrying handle is built into the bearing heater design
• Foldable bearing support arms allows the heater to heat larger bearings and other suitable components
• The magnetic temperature probe helps prevent overheating.
• The protective, heat resisting gloves provide an extra layer of safety for the person operating the bearing heater
• Created and designed with owners and operators in mind, the innovative design provides a considerable advantage
A little more information...
• Greased and sealed bearings can be heated with the bearing heater without any risk of damage
• There is not a fitted electrical cable plug supplied with the bearing heater
• The heater is supplied with heat resistant gloves
• Ensure that you select the correct supply voltage for your given application
Specifications
| Attribute | Value |
| Brand | SKF |
| Minimum Bore Size | 20 mm |
| Supply Voltage | 230 V |
| Maximum Bore Size | 400 mm |