Fluke Networks Cable Tester Coaxial, RJ11, RJ45, MICROSCANNER 2
- RS Stock No.:
- 0369564
- Mfr. Prt No.:
- MS2-100/RS
- Brand:
- Fluke Networks

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0369564 |
| Product description | Fluke Networks Cable Tester Coaxial, RJ11, RJ45, MICROSCANNER 2 |
| Manufacturer / Brand | Fluke Networks |
| Manufacturer part number | MS2-100/RS |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Fluke Networks MicroScanner 2 Cable Verifier (369-564)
The Fluke MicroScanner 2 Cable Verifier is a video, data and voice wiring tester and is a great device for installing and troubleshooting Ethernet devices.
Toggling between modes has now been eliminated, speeding up the testing process and reducing error. Fluke Networks cable verifier has the ability to display key results, pair lengths, distance to fault, cable ID, far-end devices and wiremap all on just one screen. Built-in RJ11, RJ45 and coax support also prevent the need for additional adaptors and connectors that in the past could have been lost or broken, ethernet jacks, CATV and telephoned jacks can be tested straight from the main unit.
The MicroScanner 2 gives engineers and technicians more visibility in the verification of video services, voice, data and virtually any cable or wire pair. Bundles, patch panels, switches, wall outlets and high-grade data cabling can be located using digital mode. Analog mode allows for location of coax, speaker wiring, security or alarm and voice-grade cabling.
Harsh work environments call for a strong, reliable and robust device, the MicroScanner is just that. Featuring a rubber wrap-around holster the device is not only protected if dropped but easy to grip, a vinyl carry pouch is also included for convenience and added protection.
SUPPLIED_WITH : MicroScanner2 Cable Verifier with main wiremap ada
Features and Benefits:
• Built-in IntelliTone™ technology
• Displays cable length, wiremap, cable ID, and distance to fault on one screen
• Tests all common media types, including RJ11, RJ45, Coaxial, with no adaptors
• Wiremap adapter, also a protective cap
• Oversized LCD backlit display for clear results
• Rubber holster for durability and great grip
• Digital toning
• PoE detection
• Graphical wiremap shows type and location of fault
• Dimensions – 76 mm x 163 mm x 36 mm
• Battery type 2 x AA alkaline batteries
What is IntelliTone™ technology?
This technology is cutting-edge, it zeroes in on cables with a digital signal-toning and signal-interpreting process. Using a smart, synchronised digital signal it energises cable conductors. Multiple tone types are used in the signal which helps to locate the correct cable bundle, isolate a cable within a bundle and Verify cable conductor continuity.
Also available:
369-570 - Fluke Networks MS2-POUCH Pouch for MicroScanner Cable Verifier
369-576 - Fluke Networks MS2-IDK27 Remote Identifier Kit for MicroScanner Cable Verifier
Specifications
| Attribute | Value |
| Brand | Fluke Networks |
| Power Source | Battery |
| Width | 76 mm |
| Length | 163 mm |
| Equipment Type | Cable Tester |
| Minimum Operating Temperature | 0 °C |
| Height | 36 mm |
| Model Number p | MICROSCANNER 2 |
| Battery Life | 20 h |
| Weight | 363 g |
| Connector Type | Coaxial, RJ11, RJ45 |
| Battery Type | AA |
| Tone | Yes |
| Display Type | LCD |
| Maximum Operating Temperature | +45 °C |