EMERSON – ASCO Solenoid Valve PV G256A002 V MS 24VCC, 2 port(s) , NC, 24 V dc, 1/8in

RS Stock No.:
6563254
Mfr. Prt No.:
PV G256A002 V MS 24VCC
Brand:
EMERSON – ASCO
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
RS stock number 6563254
Product description EMERSON – ASCO Solenoid Valve PV G256A002 V MS 24VCC, 2 port(s) , NC, 24 V dc, 1/8in
Manufacturer / Brand EMERSON – ASCO
Manufacturer part number PV G256A002 V MS 24VCC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.

Solenoid Valve main functions

256 series 2 / 2 direct operated solenoid valves

2 / 2 N/C direct-operated solenoid valves with 1/8" outlet size.
Wide range of flow rates and pressure differentials.
Protected by an enclosure for use in explosive environments.
2 m connection cable.


Specifications

Attribute Value
Brand EMERSON – ASCO
Connection 1/8 in G Female
Maximum Operating Temperature +100 °C
Connection Gender Female
Maximum Opening Time 10 ms
Maximum Working Pressure 12 bar
Number of Ports 2
Minimum Operating Temperature -10 °C
Series 256
Orifice Diameter 1.6 mm
Operating Temperature Range -10 → +100 °C
Connection Size 1/8 in
Supply Voltage 24 V dc
Suitable Applications Air, Inert Gas, Oil, Water
Default Valve Position NC
Type 2/2
Operation Direct
Maximum Closing Time 10 ms
Thread Standard or Connection Type G
Body Material Brass
Flow Factor Kv 0.08 m³/h
Checking stock...
IDR
7,523,969.48
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,523,969.48
*price per unit indicative
"EMERSON – ASCO Solenoid Valve PV G256A002 V MS 24VCC, 2 port(s) , NC, 24 V dc, 1/8in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda