Nu-Tech Engineering Stainless Steel Adjustable Foot, 4000kg Static Load Capacity 10° Tilt Angle

RS Stock No.:
0183818
Mfr. Prt No.:
A080/010
Brand:
Nu-Tech Engineering

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0183818
Product description Nu-Tech Engineering Stainless Steel Adjustable Foot, 4000kg Static Load Capacity 10° Tilt Angle
Manufacturer / Brand Nu-Tech Engineering
Manufacturer part number A080/010
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
RS stock number 0183818
Product description Nu-Tech Engineering Stainless Steel Adjustable Foot, 4000kg Static Load Capacity 10° Tilt Angle
Manufacturer / Brand Nu-Tech Engineering
Manufacturer part number A080/010

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

304 Stainless Steel

Type 304 base and stud
Low profile base
Suitable for food, pharmaceutical, offshore and process industries

L328934-01

Specifications

Attribute Value
Brand Nu-Tech Engineering
Foot Material Stainless Steel
Tilt Angle 10 °
Overall Height 206 mm
Diameter 100 mm
Thread Size M24
Base Material Stainless Steel
Thread Length 150 mm
Height 206 mm
Static Load Capacity 4000 kg
Checking stock...
IDR
2,315,027.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,315,027.19
*price per unit indicative
"Nu-Tech Engineering Stainless Steel Adjustable Foot, 4000kg Static Load Capacity 10° Tilt Angle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda