Megger DLR010X Rechargeable NiMH Ohmmeter, Maximum Resistance Measurement 2000 Ω, Resistance Measurement Resolution

RS Stock No.:
9106807
Mfr. Prt No.:
1006-600
Brand:
Megger

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9106807
Product description Megger DLR010X Rechargeable NiMH Ohmmeter, Maximum Resistance Measurement 2000 Ω, Resistance Measurement Resolution
Manufacturer / Brand Megger
Manufacturer part number 1006-600
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
RS stock number 9106807
Product description Megger DLR010X Rechargeable NiMH Ohmmeter, Maximum Resistance Measurement 2000 Ω, Resistance Measurement Resolution
Manufacturer / Brand Megger
Manufacturer part number 1006-600

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand Megger
Maximum Resistance Measurement 2000 Ω
Power Source Battery, Mains
Resistance Measurement Resolution 100 nΩ
Maximum Accuracy +0.2 %
Width 100 mm
Length 220 mm
Minimum Operating Temperature +5 °C
Height 237 mm
Minimum Accuracy -0.2 %
Model Number p DLR010X
Battery Life 1000 Tests
Weight 2.6 kg
Measurement Type Low Resistance
Plug Type Type B - North American 3-pin, Type F - Schuko plug, Type G - British 3-pin
Handheld Yes
Battery Type Rechargeable NiMH
Maximum Operating Temperature +45 °C
Checking stock...
IDR
99,429,007.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
199,429,007.04
*price per unit indicative
"Megger DLR010X Rechargeable NiMH Ohmmeter, Maximum Resistance Measurement 2000 Ω, Resistance Measurement Resolution" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda