TE Connectivity G-TPMO-103, Temperature & Humidity Sensor -10 to +85 °C ±1°C I2C, 4-Pin TO

RS Stock No.:
1933496
Mfr. Prt No.:
G-TPMO-103
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1933496
Product description TE Connectivity G-TPMO-103, Temperature & Humidity Sensor -10 to +85 °C ±1°C I2C, 4-Pin TO
Manufacturer / Brand TE Connectivity
Manufacturer part number G-TPMO-103
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
RS stock number 1933496
Product description TE Connectivity G-TPMO-103, Temperature & Humidity Sensor -10 to +85 °C ±1°C I2C, 4-Pin TO
Manufacturer / Brand TE Connectivity
Manufacturer part number G-TPMO-103

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand TE Connectivity
Height 4.3 mm
Width 9.15 Dia. mm
Series MEAS
Interface Type I2C
Minimum Operating Temperature -10 °C
Dimensions 9.15 Dia. x 8.45 mm
Minimum Operating Supply Voltage 1.68 V
Pin Count 4
Mounting Type Through Hole
Resolution 0.1 °C
Package Type TO
Maximum Operating Temperature +85 °C
Output Type Digital
Accuracy ±1 °C
Sensor Function Temperature
Operating Temperature Range -10 to +85 °C
Maximum Operating Supply Voltage 3.6 V
Checking stock...
IDR
159,507,271.90
Out of stock
Price Box (1 Box of 500)
Box(s)Per Box(IDR)Per Unit(IDR)
1159,507,271.90319,014.54
*price per unit indicative
"TE Connectivity G-TPMO-103, Temperature & Humidity Sensor -10 to +85 °C ±1°C I2C, 4-Pin TO" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products