TE Connectivity, AMP MCP 2.8 Plug Crimp Terminal 1-962916-2

RS Stock No.:
1643532
Mfr. Prt No.:
1-962916-2
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1643532
Product description TE Connectivity, AMP MCP 2.8 Plug Crimp Terminal 1-962916-2
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-962916-2
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
RS stock number 1643532
Product description TE Connectivity, AMP MCP 2.8 Plug Crimp Terminal 1-962916-2
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-962916-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)

HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.

TE Connectivity HDSCS MCP 2.8 Tab Contacts with Single Wire Sealing System (SWS)

MCP 2.8 tab timer contacts with single wire sealing system (SWS) steel top spring and 2.79 x 0.81mm mating interface area. These MCP 2.8 tab timer contacts mate with the MCP 2.8 contact system but can also be used in the heavy duty sealed connector series (HDSCS) and Junior Power Timer (JPT) connector system.
For suitable wire seal for 726-8957 see stock number 395-7599, for 726-8966 see stock number 395-7583. For cavity plug see stock number 680-6905.


Specifications

Attribute Value
Brand TE Connectivity
Termination Method Crimp
Minimum Operating Temperature -40 °C
Series AMP MCP 2.8
Minimum Wire Size mm² 1 mm²
For Use With AMP MCP 2.8 Connector Housing
Maximum Wire Size mm² 2.5 mm²
Maximum Operating Temperature +140 °C
Contact Plating Silver
Maximum Contact Resistance 2 mΩ
Contact Material Bronze
Gender Plug
Checking stock...
IDR
14,453,002.88
Out of stock
Price Box (1 Box of 3300)
Box(s)Per Box(IDR)Per Unit(IDR)
114,453,002.884,379.70
*price per unit indicative
"TE Connectivity, AMP MCP 2.8 Plug Crimp Terminal 1-962916-2" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda