Schneider Electric Modicon M580 PLC CPU, For Use With Modicon M580, Ethernet Networking, Mini USB Interface

RS Stock No.:
8208498
Mfr. Prt No.:
BMEP584040
Brand:
Schneider Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8208498
Product description Schneider Electric Modicon M580 PLC CPU, For Use With Modicon M580, Ethernet Networking, Mini USB Interface
Manufacturer / Brand Schneider Electric
Manufacturer part number BMEP584040
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
RS stock number 8208498
Product description Schneider Electric Modicon M580 PLC CPU, For Use With Modicon M580, Ethernet Networking, Mini USB Interface
Manufacturer / Brand Schneider Electric
Manufacturer part number BMEP584040

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric Modicon M580

The Modicon M580 ePAC (Programmable Automation Controllers) feature openness, flexibility, robustness and sustainability. The M580 are designed with an Ethernet backbone to optimize connectivity and communications. They support X80 common I/O modules which can be easily integrated into its architecture. The powerful processors offer high levels of computation for complex networked communication, display and control applications.

Modicon M580 - Processor Modules

The Modicon M580 BMEP58xxxx processor range constitutes the core of a complete control solution based on Modicon M580 specific and compatible modules and racks.

BMEP58 processor is a standalone, modular automation processor
The processor can be installed on BMEXBPxxxx Ethernet + X-bus racks and BMXXBPxxxx (PV02 or later) X-bus racks
Can be manage the Modicon X80 I/O platform in a single-rack or multi-rack Ethernet PAC station
Versions with different technical features available:
- Memory capacities
- Processing speeds
- Number of I/O
- Number of supported local racks
- Embedded Ethernet port functions
Physically occupies two module slots on a backplane


Specifications

Attribute Value
Brand Schneider Electric
Memory 2048 kB
Programming Interface Mini USB
Minimum Operating Temperature 0 °C
Network Type Ethernet
Manufacturer Series Modicon M580
Voltage Category 24 V dc
For Use With Modicon M580
Dimensions 64.6 x 134.6 x 130.3 mm
Communication Port Type Ethernet
Program Capacity 16 MB
Depth 130.3 mm
Length 64.6 mm
Width 134.6 mm
Mounting Type Rack Mount
Number of Communication Ports 4
Input Type Analogue
Maximum Operating Temperature +60 °C
Checking stock...
IDR
232,242,717.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1232,242,717.95
*price per unit indicative
"Schneider Electric Modicon M580 PLC CPU, For Use With Modicon M580, Ethernet Networking, Mini USB Interface" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products