Keithley DMM7510 Bench Digital Multimeter

RS Stock No.:
8493832
Mfr. Prt No.:
DMM7510
Brand:
Keithley

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8493832
Product description Keithley DMM7510 Bench Digital Multimeter
Manufacturer / Brand Keithley
Manufacturer part number DMM7510
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
RS stock number 8493832
Product description Keithley DMM7510 Bench Digital Multimeter
Manufacturer / Brand Keithley
Manufacturer part number DMM7510

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Keithley

Keithley DMM7510 7-digit Graphical Sampling Multimeter

Keithley DMM7510 7 digit precision graphical sampling digital multimeter is a high-resolution multimeter. The DMM7510 combines all the advantages of a precision digital multimeter with a touch screen display, high-speed performance and high resolution digitiser. The whole package provides you with one of the first graphical sampling digital multimeters. This multimeter gives you unprecedented flexibility of signal analysis together with ease in observing, interacting with and exploring measurements using 'pinch and zoom'. The DMM7510 with pA-level sensitivity and 1Msample/s sampling accurately measures ultra-low sleep mode currents and transmit drain currents for wireless devices.

SUPPLIED_WITH :

Features and Benefits:

3 to 7 digit resolution
14 PPM basic one-year DCV accuracy
100mV, 1Ω and 10μA ranges for sensitivity to measure low level signals
Accurate low resistance measurements with offset-compensated ohms, four-wire and dry circuit functions
Capture and display waveforms or transients with 1MS/s digitizer
Large internal memory buffer
Auto-calibration feature
5-inch, high resolution touchscreen interface
Front panel USB memory port

Additional Features:

Best accuracy, low noise
Digitising rate 1000000 reading/s
Measures current drain in all IoT devices operating states
Capture μA sleep mode currents
Transmit currents up to 1 A combining sensitive and fast current measurements
Measures low signals with high sensitivity
Captures and stores more than 27 million readings
Observe, interact with and explore measurements
Connectivity GPIB / USB (TMC) LAN (LXI)

What Is Included?

Test Leads
USB Cable
TSO-Link/Ethernet cable
CD Documentation and qucik start guide plus
Test script builder software
KickStart Startup software
LabVIEW and IVI Drivers


Specifications

Attribute Value
Brand Keithley
Width 255 mm
Length 425 mm
Absolute Maximum Resistance Measurement 1 GΩ
Absolute Maximum Capacitance Measurement 1 mF
AC Current Measurement Resolution 1 nA ac
Maximum Frequency 500 kHz
Dimensions 425 x 255 x 106 mm
DC Voltage Measurement Resolution 10 nV dc
Functions Measured AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature
Multimeter Type Bench
Best Temperature Measurement Accuracy ±0.06 (4-Wire) °C, ±0.75 (3-Wire) °C
Resistance Measurement Resolution 100 nΩ
True RMS Yes
Best Capacitance Measurement Accuracy 0.4+0.1 %
Minimum Operating Temperature 0 °C
Capacitance Measurement Resolution 0.1 pF
Height 106 mm
DC Current Measurement Resolution 1 µA dc
AC Voltage Measurement Resolution 0.1 µV ac
Model Number p DMM7510
Battery Life 3 yr
Weight 4.1 kg
Absolute Maximum DC Current Measurement 10 A dc
Absolute Maximum AC Current Measurement 10 A ac
Temperature Measurement Resolution 0.01 °C
Absolute Maximum Temperature Measurement +850 °C
Absolute Maximum AC Voltage Measurement 700 V ac
Absolute Maximum DC Voltage Measurement 1000 V dc
Display Type Digital
Maximum Operating Temperature +50 °C
Checking stock...
IDR
90,255,432.53
Out of stock
Price Each
Unit(s)Per Unit(IDR)
190,255,432.53
*price per unit indicative
"Keithley DMM7510 Bench Digital Multimeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products