John Drummond DRUMTL20, LED Voltage tester, 500V ac/dc, Mains Powered, CAT III 1000V

RS Stock No.:
7068577
Mfr. Prt No.:
MTL20
Brand:
John Drummond

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7068577
Product description John Drummond DRUMTL20, LED Voltage tester, 500V ac/dc, Mains Powered, CAT III 1000V
Manufacturer / Brand John Drummond
Manufacturer part number MTL20

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PH


Product Details

Mains Voltage Indicators - Contact

Drummond Test Lamp MTL20

CAUTION : Test lamps should be proved safe before and after use, by testing on a known live circuit, using the continuity tester, or through the Martindale PD690 proving unit.

SUPPLIED_WITH : Right angled probe tip, two straight tips and inst

Bright LED indication of voltage between 50V and 500V AC/DC
Four distinct bands of illumination above 50, 100, 200 and 400V AC/DC with a 360o viewing angle even in bright sunlight
Identifies potentially lethal voltages at 50V and distinguishes between 110V, 230V and phase to phase voltages in 3 phase systems
Additional two button test allows the unit to draw a high current to differentiate between potentially hazardous phantom voltages and hazardous persistent voltages
Finger shields and insulated probe tips with only 4mm of exposed metal
Double insulated cable with white inner insulation gives a clear warning of abrasion and is heat and oil resistant
Meets the UK Health and Safety Executive guidance notes on electrician’s test lamp (GS38)
Complies with BS EN 61243-3 and BS EN 61010. CAT IV 600V, CAT III 1000V
No batteries required


Specifications

Attribute Value
Brand John Drummond
Power Source Mains
Width 112 mm
Length 213 mm
Dimensions 213 x 112 x 72 mm
Maximum Voltage 500 V ac/dc
IP Rating IP67
Minimum Operating Temperature -10 °C
Height 72 mm
Model Number p DRUMTL20
Weight 350 g
Safety Category Level CAT III, CAT IV
Safety Category Voltage 600 V, 1000 V
Safety Category CAT III 1000 V, CAT IV 600 V
Display Type LED
Maximum Operating Temperature +55 °C
Checking stock...
IDR
2,310,936.48
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,310,936.48
*price per unit indicative
"John Drummond DRUMTL20, LED Voltage tester, 500V ac/dc, Mains Powered, CAT III 1000V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda