HARWIN, Gecko Female Crimp Terminal 26AWG G125-0010005

RS Stock No.:
9094240
Mfr. Prt No.:
G125-0010005
Brand:
HARWIN

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9094240
Product description HARWIN, Gecko Female Crimp Terminal 26AWG G125-0010005
Manufacturer / Brand HARWIN
Manufacturer part number G125-0010005
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
RS stock number 9094240
Product description HARWIN, Gecko Female Crimp Terminal 26AWG G125-0010005
Manufacturer / Brand HARWIN
Manufacturer part number G125-0010005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Harwin 1.25mm Gecko Series Connectors

Harwin Gecko Series Crimp Receptacle Contacts

Crimp receptacle contacts for use with Gecko G125-204 series crimp housings. These Gecko series crimp contacts have a 4 finger design and are resistant to high vibration and shock and can withstand a wide operating temperature range of -65 to +150°C. The contact body is made from beryllium copper with a gold plating.
For suitable crimp tool see stock number 909-4483


Specifications

Attribute Value
Brand HARWIN
Termination Method Crimp
Series Gecko
For Use With Gecko Connector Housing
Maximum Wire Size AWG 26 AWG
Minimum Operating Temperature -65 °C
Maximum Operating Temperature +150 °C
Contact Plating Gold
Maximum Contact Resistance 25 mΩ
Contact Material Beryllium Copper
Gender Female
Checking stock...
IDR
98,596.60
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
198,596.6019,719.32
*price per unit indicative
"HARWIN, Gecko Female Crimp Terminal 26AWG G125-0010005" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda