Lapp SKINTOP Cube Glass Fibre Reinforced Plastic (GRP) Cable Gland, 3mm, IP64, Black

RS Stock No.:
7257584
Mfr. Prt No.:
52220004
Brand:
Lapp

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7257584
Product description Lapp SKINTOP Cube Glass Fibre Reinforced Plastic (GRP) Cable Gland, 3mm, IP64, Black
Manufacturer / Brand Lapp
Manufacturer part number 52220004
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
RS stock number 7257584
Product description Lapp SKINTOP Cube Glass Fibre Reinforced Plastic (GRP) Cable Gland, 3mm, IP64, Black
Manufacturer / Brand Lapp
Manufacturer part number 52220004

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Lapp Skintop Cube Multi-cable Bushing System

From Lapp, the Skintop Cube series multi-cable bushing system is a versatile and time saving cable management solution. Constructed of a robust frame that accommodates clip-in modules, the Skintop Cube is an easy to use system perfect for sorting a variety of cables. Simply attach a cable into a cube module, and then click into place.

The frame itself screws easily into a panel or junction box, and offers a degree of environmental protection, as well as being resistant to oil, grease and ozone. The module fixation also ensures the design is vibration safe, ensuring a suitability for industrial environments where heavy machinery might be sued.

The cable clip-in modules, as well as having a variable clamping range, also seal around the cable without the requirement of special tooling.
With clip-in modules and blind plugs available, this customizable cable bushing solution can be tailored to suit your needs.

Features and Benefits

• Customizable Cable Management Solution
• Variable Clamping Range
• Seal Cables without Tooling
• Easy to Install
• IP64 Protection
• Resistant to Oils and Grease
• Resistant to Ultraviolet Rays and Ozone

Applications

The Skintop Cube Multi-Cable Bushing Systems is for use where ever multiple wires or harnessed cables need to be inserted into housings with space saving requirements.

• Switch Cabinet Construction
• Electronic Installations
• Automation and Control

Accessories

The Skintop Cube frame is designed for use with modular inserts and blinding plugs.

• 725-7569 is a Skintop Cube Frame for up to 8 16 pole cables
• 725-7578 is a Skintop Cube Frame for up to 10 24 pole cables
• 725-7571 is a 20x20 Small Skintop Cube Module
• 725-7575 is a 20x20 Large Skintop Cube Module
• 725-7584 is a 20x20 Skintop Blind Plug
• 725-7587 is a 20x20 Small Skintop Cube Module
• 725-7581 is a 40x40 Large Skintop Cube Module
• 725-7590 is a 40x40 Skintop Blind Plug


Specifications

Attribute Value
Brand Lapp
Colour Black
Maximum Operating Temperature +80 °C
Minimum Cable Diameter 1 mm
IP Rating IP64
Minimum Operating Temperature -20 °C
Maximum Cable Diameter 3 mm
Material Glass Fibre Reinforced Plastic (GRP)
Operating Temperature Range -20 → 80 °C
Series SKINTOP Cube
Checking stock...
IDR
149,363.36
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1149,363.3629,872.67
*price per unit indicative
"Lapp SKINTOP Cube Glass Fibre Reinforced Plastic (GRP) Cable Gland, 3mm, IP64, Black" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda