Arduino, Due Development Board

RS Stock No.:
7697412
Mfr. Prt No.:
A000062
Brand:
Arduino

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7697412
Product description Arduino, Due Development Board
Manufacturer / Brand Arduino
Manufacturer part number A000062
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
RS stock number 7697412
Product description Arduino, Due Development Board
Manufacturer / Brand Arduino
Manufacturer part number A000062

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Arduino Due Development Boards

The Arduino Due is a development board based on the Atmel SAM3X8E microcontroller. The SAM3X8E is a 32-bit, ARM Cortex M3.

WARNING : the Arduino Due board runs at 3.3V (which is different to most other Arduino boards). Applying voltages higher than 3.3V to any I/O pin may cause damage.

Arduino ARM Development Boards

We have a range of Arduino boards at RS that feature a 32-bit ARM microcontroller at the core. The Due with a SAM3X8E ARM Cortex-M3 and the M0/M0 Pro with a SAMD21G18 ARM Cortex-M0.

How to get started:

The Arduino Due already has everything on-board to support the MCU. Simply connect it to a PC via microUSB cable or power it via an AC-to-DC adapter or battery. (Please note these are not included)

What else is on-board?

Atmel SAM3X8E Microcontroller
54 x digital I/O pins (12 can be used as PWM outputs)
12 x Analogue inputs
4x UARTS
84 MHz quartz crystal
1 x USB OTG
2 x DAC
2 x TWI
1 x power jack
1 x SPI header
1 x JTAG header
1 x reset button
1 x erase button

Operating Voltage: 3.3V
FLASH Memory: 512 KB
SRAM: 96 KB
Clock Speed: 84 MHz
Dimensions: 101.52 x 53.3 mm

Does it work with the Arduino Shields?

Yes, the Due board works with all available Arduino Shields that run at 3.3V and are compliant with the 1.0 Arduino pinout:
- TWI: SDA and SCL pins that are near to the AREF pin.
- IOREF: allows an attached shield with the proper configuration to adapt to the voltage provided by the board. This enables shield compatibility with a 3.3V board like the Due and AVR-based boards which operate at 5V.
- An unconnected pin, reserved for future use.


Specifications

Attribute Value
Brand Arduino
Revision 1.0
Processor Part Number AT91SAM3X8E
Product Name Due Development Board
Kit Classification Development Board
Checking stock...
IDR
623,361.27
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1623,361.27
*price per unit indicative
"Arduino, Due Development Board" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products