Arduino, Nano Development Board

RS Stock No.:
6961667
Mfr. Prt No.:
A000005
Brand:
Arduino

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6961667
Product description Arduino, Nano Development Board
Manufacturer / Brand Arduino
Manufacturer part number A000005
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
RS stock number 6961667
Product description Arduino, Nano Development Board
Manufacturer / Brand Arduino
Manufacturer part number A000005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Arduino AVR Development Boards

We have a range of Arduino boards at RS that feature an AVR ATmega microcontroller at the core. Most of the boards feature the 32u4 microcontroller with the Mega boards featuring the ATmega 2560 and the Uno/Nano boards featuring the ATmega328 microcontroller. These Arduino boards are designed to be used with Arduino IDE programming software.

Arduino Nano 3.0 Board with ATmega328

The Arduino Nano 3.0 is a compact board featuring the ATmega328 microcontroller. It’s a complete, bread-board friendly development board which measures just 45 x 18 mm.

What’s different about the Arduino Nano?

Obviously its size makes the Arduino Nano stand out from the family. However it holds much of the same functionality of comparable boards. The main difference is lack of DC power jack and it works with a Mini-B USB cable, rather than a standard USB.

What’s on board?

ATmega328 MCU
22 x digital I/O pins (6 can be used as PWM outputs)
8 x Analogue inputs
16MHz crystal oscillator
1 x Mini-B USB

Operating voltage: 5V
FLASH memory: 32KB
SRAM: 2KB
EEPROM: 1KB
Dimensions: 45 x 18 mm

What is Arduino?

Arduino is an open-source electronics platform consisting of hardware and software. Every aspect is designed to be straightforward so you can learn to code or design a project, quickly and easily. It’s designed for students, programmers, designers, hobbyists and tinkerers.
The Arduino open-source software (IDE) is there to help too. It makes is much easier to write code and transfer it to your board.

The Arduino Community

The Arduino Project Book is there to help but there is also a huge community surrounding Arduino. So, if you are ever stuck or require some guidance with your projects, the Arduino site is full of content to keep you going. Or, if you find you are stuck for ideas to tinker about with, there’s plenty of projects on the site to give you some inspiration: http://labs.arduino.org/


Specifications

Attribute Value
Brand Arduino
Revision V3
Processor Part Number ATmega328
Product Name Nano Development Board
Kit Classification Development Board
Checking stock...
IDR
319,285.16
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1319,285.16
*price per unit indicative
"Arduino, Nano Development Board" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products