STMicroelectronics L6470PD, Stepper Motor Motor Driver IC 36-Pin, PowerSO

RS Stock No.:
1961931
Mfr. Prt No.:
L6470PD
Brand:
STMicroelectronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1961931
Product description STMicroelectronics L6470PD, Stepper Motor Motor Driver IC 36-Pin, PowerSO
Manufacturer / Brand STMicroelectronics
Manufacturer part number L6470PD
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
RS stock number 1961931
Product description STMicroelectronics L6470PD, Stepper Motor Motor Driver IC 36-Pin, PowerSO
Manufacturer / Brand STMicroelectronics
Manufacturer part number L6470PD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details


Specifications

Attribute Value
Brand STMicroelectronics
Typical Switching Frequency 800 kHz
Product Height 3.3 mm
Maximum Supply Voltage 45 V
Minimum Operating Temperature -40 °C
Maximum Output Current 3 A
Dimensions 16 x 11.1 x 3.3 mm
Minimum Operating Supply Voltage 8 V
Pin Count 36
Mounting Type Surface Mount
Product Width 11.1 mm
Package Type PowerSO
Maximum Operating Temperature +150 °C
Motor Type Stepper Motor
Length 16 mm
Configuration Dual
Product Length 16 mm
Maximum Operating Supply Voltage 45 V
Height 3.3 mm
Width 11.1 mm
Checking stock...
IDR
4,383,143.32
Out of stock
Price Tube (1 Tube of 31)
Tube(s)Per Tube(IDR)Per Unit(IDR)
14,383,143.32141,391.72
*price per unit indicative
"STMicroelectronics L6470PD, Stepper Motor Motor Driver IC 36-Pin, PowerSO" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products