Huco Bellows Coupling Coupler 82mm Outside Diamter

RS Stock No.:
1967731
Mfr. Prt No.:
555.82.5252
Brand:
Huco

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1967731
Product description Huco Bellows Coupling Coupler 82mm Outside Diamter
Manufacturer / Brand Huco
Manufacturer part number 555.82.5252
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
RS stock number 1967731
Product description Huco Bellows Coupling Coupler 82mm Outside Diamter
Manufacturer / Brand Huco
Manufacturer part number 555.82.5252

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Huco
Outside Diameter 82 mm
Coupling Types Bellows Coupling
Moment of Inertia 193930
Fastening Type Clamp
Torque Rating 150 Nm
Misalignment - Angular 2 °
Bore 25 mm
Misalignment - Parallel 0.25 mm
Misalignment - Axial 0.8 mm
Length 102 mm
Bellows Material Stainless Steel
Torsional Stiffness 105000 Nm/rad
Checking stock...
IDR
5,142,442.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,142,442.03
*price per unit indicative
"Huco Bellows Coupling Coupler 82mm Outside Diamter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda