RS PRO Grey Polycarbonate General Purpose Enclosure, IP65, 240 x 191 x 107mm

RS Stock No.:
1972016
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1972016
Product description RS PRO Grey Polycarbonate General Purpose Enclosure, IP65, 240 x 191 x 107mm
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
RS stock number 1972016
Product description RS PRO Grey Polycarbonate General Purpose Enclosure, IP65, 240 x 191 x 107mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FI


Product Details


Specifications

Attribute Value
Brand RS PRO
External Dimensions 240 x 191 x 107 mm
External Width 191 mm
Lid Colour Transparent
Colour Grey
IP Rating IP65
External Length 240 mm
Gasket Material Polyurethane
Body Material Polycarbonate
External Height 107 mm
Checking stock...
IDR
936,353.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1936,353.03
*price per unit indicative
"RS PRO Grey Polycarbonate General Purpose Enclosure, IP65, 240 x 191 x 107mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda