Eaton Fulleon Askari Panel White 32 Tone Electronic Sounder, 9 → 28 V dc, 92dB at 1 Metre, Panel Mount, IP65
- RS Stock No.:
- 0626141
- Mfr. Prt No.:
- AP/W/SWITCH
- Brand:
- Fulleon

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 0626141 |
| Product description | Eaton Fulleon Askari Panel White 32 Tone Electronic Sounder, 9 → 28 V dc, 92dB at 1 Metre, Panel Mount, IP65 |
| Manufacturer / Brand | Fulleon |
| Manufacturer part number | AP/W/SWITCH |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0626141 |
| Product description | Eaton Fulleon Askari Panel White 32 Tone Electronic Sounder, 9 → 28 V dc, 92dB at 1 Metre, Panel Mount, IP65 |
| Manufacturer / Brand | Fulleon |
| Manufacturer part number | AP/W/SWITCH |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jul 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Fulleon Askari Panel Sounder - AP/W/SWITCH
Fulleon's panel sounder has been created and designed to fit through the fascials of control panels and equipment housings, all achievable because of the sounders compact size. Maximum audibility and simple installation is accomplished through the single nut fixing, this ease of use matched with the high IP rating makes the Askari panel sounder from Fulleon suitable for a multitude of process and industrial environments.
Features & Benefits
• Features an IP rating of IP65, this means that the electronic sounder has full protection against dust and other particles. The IP65 rating also means that the sounder has protection against low-pressure jets or direct water coming from any angle
• White in colour, the sounder has an aesthetically pleasing finish
• Tone select switch and volume control options
• Easily accommodated and simple to install into control equipment enclosures
• A smooth DC power supply is required for the unit (accepts most common DC supplies)
• Optional internal or external use
• Dedicated panel fixing
• 32 tones, the tones are compatible with Roshni, Squashni and Flashni sounders
• Users will commonly find this type of electronic sounder within industrial, lighting and security applications
• Has a second tone for a two-stage alarm
• Through panel fixing
• ABS construction - Acrylonitrile Butadiene Styrene. This type of plastic has a strong resistance to corrosive chemicals and physical impacts
• 92dBA sound output at 24VDC
• Automatic synchronisation
• Features a current of 18mA and has a voltage rating of 9VDC to 28VDC
Specifications
| Attribute | Value |
| Supply Voltage | 9 → 28 V dc |
| Brand | Fulleon |
| IP Rating | IP65 |
| Application Type | Sounder |
| Diameter | 50 mm |
| Minimum Temperature | -25 °C |
| Housing Colour | White |
| Maximum Decibel | 100 dB |
| Series | Askari Panel |
| Housing Material | ABS |
| Mounting Style | Panel Mount |
| Decibels at 1 Metre | 92 dB |
| Maximum Temperature | +70 °C |
| Minimum Decibel | 92 dB |
| Number Of Tones | 32 |
| Special Features | EN54-3 |
| Current Type | DC |