Lapp SKINTOP BS Polyamide PG16 Cable Gland With Locknut, 14mm, IP68, Black
- RS Stock No.:
- 2066204
- Mfr. Prt No.:
- 53015840+53015240
- Brand:
- Lapp

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 2066204 |
| Product description | Lapp SKINTOP BS Polyamide PG16 Cable Gland With Locknut, 14mm, IP68, Black |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 53015840+53015240 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2066204 |
| Product description | Lapp SKINTOP BS Polyamide PG16 Cable Gland With Locknut, 14mm, IP68, Black |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 53015840+53015240 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Lapp IP68 PG Spiral Support Gland
From Lapp, this PG Spiral Support Gland is an ideal way to protect cable connections. With an integrated protective spiral, the gland provides extra strain relief and bend protection for the attached cable, meaning a higher resistance to wear and tear.
With a simple screw on action that reduces assembly time, the gland is a quick and easy way to provide a high level of environmental resistance. It also has a wide clamping range, to accommodate a variety of cable sizes.
Features and Benefits
• Integrated Spiral Support
• IP68 Protection
• Screw-On Assembly
• Optimum Strain Relief
• Chemcial Resistance
• Temperature Resistance
• Wide Clamping Range
Applications
Due to the dependable bending and anti-kink protection inherent to this cable gland, it is ideal for use with hand held and portable devices. Where ever a device is often moved, this spiral cable gland protects against stresses to the attached cable.
• Robotics Industry
• Light and Sound Applications
• Moving Machine Parts
Environment
The cable gland seals to IP68, which means it has a very high resistance to dust and particle ingress, and is water proof even in shallow submersion. This makes it ideal for powered devices in harsh industrial environments, and even for open air applications.
SUPPLIED_WITH : Lock nut
Specifications
| Attribute | Value |
| Brand | Lapp |
| Thread Size | PG16 |
| Colour | Black |
| Locknut Included | Yes |
| Minimum Cable Diameter | 9 mm |
| IP Rating | IP68 |
| Maximum Operating Temperature | +80 °C |
| Minimum Operating Temperature | -20 °C |
| Maximum Cable Diameter | 14 mm |
| Material | Polyamide |
| Operating Temperature Range | -20 → +80 °C |
| Series | SKINTOP BS |