Fluke 1508/POM Orange Test Lead Holder, 14 Slots, 5.33mm Cable Dia.

RS Stock No.:
1873231
Mfr. Prt No.:
1508/POM
Brand:
Fluke
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
RS stock number 1873231
Product description Fluke 1508/POM Orange Test Lead Holder, 14 Slots, 5.33mm Cable Dia.
Manufacturer / Brand Fluke
Manufacturer part number 1508/POM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Test Lead Rack

Size of test lead rack which mount quickly onto any vertical surface.

LF187323-10LD187323-01

Specifications

Attribute Value
Brand Fluke
Accessory Type Test Lead Holder
Colour Orange
Number of Slots 14
Maximum Cable Diameter 5.33 mm
Body Material Steel
Width 88.9 mm
Length 279.4 mm
Checking stock...
IDR
576,895.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1576,895.00
*price per unit indicative
"Fluke 1508/POM Orange Test Lead Holder, 14 Slots, 5.33mm Cable Dia." added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda