Lapp 5210 M25 Plug, Polyamide, 25.3mm, Threaded, IP68
- RS Stock No.:
- 0475085
- Mfr. Prt No.:
- 52109015
- Brand:
- Lapp

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 0475085 |
| Product description | Lapp 5210 M25 Plug, Polyamide, 25.3mm, Threaded, IP68 |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 52109015 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0475085 |
| Product description | Lapp 5210 M25 Plug, Polyamide, 25.3mm, Threaded, IP68 |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 52109015 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Skintop Click Blanking Plugs
From Lapp, this Skintop Click blanking plug is ideal for closing up unused boreholes, and maintaining the environmental seal on panels, junction boxes and machinery. The blanking plug employs the same easy-to-install Click system as the Skintop Click Cable Glands, and inserts with a simple click and twist action.
For reliable, robust sealing and a reduced assembly time, the Skintop Click dummy plug is ideal.
Features and Benefits
• Innovative Click System
• Robust Construction
• No Thread Required
Applications
The Skintop Click dummy plug can be used in a variety of applications, such as:
• Control Cabinet Machinery
• Automation Technology
• Plant Engineering
• Machinery Manufacturing
Components
• Body: polyamide based plastic (UL 94- V2)
• Seal insert: elastomer
• Pressure nut: polyamide based plastic, fibre-glass reinforced (UL 94- V2)
• Flat seating ring: elastomer/thermoplastic
APPROVALS : VDE
Blind plug with innovative CLICK system for fast installation in hardly accessible places. Perfect solution wherever threads previously cut must be closed. Developed especially for: manufacturing of control cabinets, measurement, control and electrical applications, automation technology, plant, apparatus construction and control system construction.
Functional thread: multi-start trapezoidal thread
Components:
Body: polyamide based plastic (UL 94- V2)
Seal insert: elastomer
Pressure nut: polyamide based plastic, fibre-glass reinforced (UL 94- V2)
Flat seating ring: elastomer/thermoplastic
Specifications
| Attribute | Value |
| Brand | Lapp |
| Thread Size | M25 |
| Hole Diameter | 25.3 mm |
| Colour | Grey |
| Maximum Operating Temperature | +100 °C |
| Plug Type | Blanking |
| IP Rating | IP68 |
| Minimum Operating Temperature | -20 °C |
| Threaded/Unthreaded | Threaded |
| Material | Polyamide |
| Series | 5210 |
| For Use With | Cable Screw Gland |