Fluke Red, Male Test Connector Adapter With Brass contacts and Gold Plated

RS Stock No.:
2779001
Mfr. Prt No.:
3561-2
Brand:
Fluke
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
RS stock number 2779001
Product description Fluke Red, Male Test Connector Adapter With Brass contacts and Gold Plated
Manufacturer / Brand Fluke
Manufacturer part number 3561-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Flexible Test Adaptor

Adaptors for the rapid testing of hard-to-get-at contacts of multi-pin/multi-socket rack and panel connectors. The flexible tip allows the testing of adjacent contacts. Its flexibility and full insulation protects against shorting or contact damage.

WARNING : The test leads and prods illustrated in this catalogue should NOT be used for testing circuits of more than 50Vac unless specified otherwise. When testing live circuits, under no circumstances should the fuse rating exceed the quoted rating of the test leads.

4mm Adaptors

Temperature range: + 50°C unless stated


Specifications

Attribute Value
Brand Fluke
Gender Male
Plug Size 1.02 mm
Current Rating 3 A
Contact Material Brass
Colour Red
Voltage Rating 70 V dc
Contact Plating Gold
Checking stock...
IDR
178,313.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1178,313.00
*price per unit indicative
"Fluke Red, Male Test Connector Adapter With Brass contacts and Gold Plated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda