RS PRO Loop Impendance Tester, Loop Impedance Test Type 3 Wire
- RS Stock No.:
- 1232239
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1232239 |
| Product description | RS PRO Loop Impendance Tester, Loop Impedance Test Type 3 Wire |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1232239 |
| Product description | RS PRO Loop Impendance Tester, Loop Impedance Test Type 3 Wire |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO IPT 1800 Digital PSC and Loop Tester
RS PRO IPT 1800 is a great value, microprocessor-controlled PSC/loop tester. Its high loop impedance range permits direct measurement of ground spikes. Features include an auto lock-out if the test resister overheats.
WARNING : When conducting a test, particularly on earth spikes, do not touch any exposed metal work. If the overheat symbol appears in the display disconnect the device from the mains and allow to cool down.
SUPPLIED_WITH : Test Lead with IEC connector (AC cord), external e
RS Pro Loop Testers
Features and Benefits:
- Large 3 digit 2000 count with analog bargraph LCD
- Microprocessor controlled for highest accuracy and reliability
- High impedance ranges allow direct measurements of ground spikes
- Automatic lock heat – added safety if test resistor overheats
- 200 A, 2000 A & 20 kA PSC ranges
- 20 Ω, 200 Ω & 2000 Ω loop impedance ranges
- AC voltage indication
- Direct reading of Prospective Short Circuit Current (PSC)
- Over temperature test inhibit with indication
- Dimensions 180 x 130 x 70 mm
- Weight 800 g approximately
Typical Applications:
Earth loop impedance testers are used by contractors for testing electrical installations in industrial and commercial applications.
FAQs
What is earth loop impedance testing?
This is also known as loop testing. Earth loop impedance testing is carries out to make sure that if an error occurs in an electrical installation, there is enough current to flow in order to operate the fuse or circuit breaker protecting the faulty circuit within a predetermined time. The purpose is to make sure that the circuit is disconnected quickly in order to prevent overheating and possibly a fire.
What are PSC tests?
Prospective Short Circuit (PSC) tests are designed to calculate the maximum current that will flow within a fault loop path during the event of an electrical fault.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Power Source | Mains |
| Minimum Operating Temperature | 0 °C |
| Height | 70 mm |
| Width | 130 mm |
| Best Loop Test Accuracy | ±2 % |
| Length | 180 mm |
| Model Number p | IPT1800 |
| Weight | 800 g |
| Loop Impedance Test Type | 3 Wire |
| Plug Type | Type G - British 3-pin |
| PSC Display | Yes |
| Test Equipment Type | Earth Loop Impedance Tester |
| Display Type | LCD |
| Maximum Operating Temperature | +40 °C |