RS PRO Digital RCD Tester, RCD Test Type AC, RCD Test Current 10mA

RS Stock No.:
1232240
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1232240
Product description RS PRO Digital RCD Tester, RCD Test Type AC, RCD Test Current 10mA
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
RS stock number 1232240
Product description RS PRO Digital RCD Tester, RCD Test Type AC, RCD Test Current 10mA
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO IRT1900 Digital RCD Tester, 500 mA Trip

RS PRO IRT1900 is a great value digital RCD (Residual Current Device) tester which incorporates a custom microprocessor for highest accuracy and reliability. Its casing is made from modern plastics for resilience to everyday knock and bangs. This instrument is designed for indoor use and up to a maximum altitude of 2000m.

Residual Current Operated Devices are usually fitted in electrical installations to provide extra protection against electrical shocks and fire. In order to safety check these RCDs, various tests need to be carried out. The RS PRO IRT 1900 tester is a great test equipment device which can perform these checks.

SUPPLIED_WITH : Test lead with IEC connector, neck strap, user man

Features and Benefits:

  • Rated Tripping Current 10 / 20 / 30 / 100 / 300 / 500 mA

  • 3 LEDs for checking correct wiring status

  • Large digital display for easy viewing

  • Automatic lock out if test resistor overheats

  • 0° and 180° phase angle switch permits quick tests and consistent readings

  • Visual indication of reversed phase and neutral wiring at socket

  • Digital read out of tripping time

  • Resilient case for protection

  • Dimensions 180 x 130 x 70 mm

  • Weight 800 g approximately

Typical Applications

An RCD tester is a protective device that instantly breaks an electric circuit to prevent series harm from an ongoing electric shock. RCT testers are widely used by electricians for electric maintenance and installation.

FAQs

What is RCD testing?
RCD testing is a test to make sure your RCD will operate quickly should there be an electrical error. An RC is designed to trip or switch off all the power to that circuit. This testing is also known as safety switch testing.


Specifications

Attribute Value
Brand RS PRO
Power Source Mains
Minimum Operating Temperature 0 °C
Height 70 mm
Width 130 mm
Length 180 mm
Model Number p IRT1900
Weight 800 g
RCD Test Current 10 mA, 20 mA, 30 mA, 100 mA, 300 mA, 500 mA
Test Equipment Type Digital RCD Tester
RCD Test Type AC
Display Type LCD
Maximum Operating Temperature +40 °C
Checking stock...
IDR
3,627,725.54
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,627,725.54
*price per unit indicative
"RS PRO Digital RCD Tester, RCD Test Type AC, RCD Test Current 10mA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda