Fluke 1664FC Multifunction Tester, 50 V, 100 V, 250 V, 500 V, 1000 V , Earth Resistance Measurement With BLE, USB
- RS Stock No.:
- 1176667
- Mfr. Prt No.:
- FLK-1664FC SCH
- Brand:
- Fluke
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
| RS stock number | 1176667 |
| Product description | Fluke 1664FC Multifunction Tester, 50 V, 100 V, 250 V, 500 V, 1000 V , Earth Resistance Measurement With BLE, USB |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | FLK-1664FC SCH |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | Fluke |
| Power Source | Battery |
| Width | 250 mm |
| Length | 100 mm |
| Maximum Voltage Measurement | 500 V ac/dc |
| Continuity Test Current | 10 mA |
| Insulation Test Voltage | 50 V, 100 V, 250 V, 500 V, 1000 V |
| Dimensions | 100 x 250 x 125 mm |
| IP Rating | IP40 |
| Interface Type | BLE, USB |
| Height | 125 mm |
| Automatic RCD Test | Yes |
| Model Number p | 1664FC |
| Maximum Continuity Resistance | 2000 Ω |
| Minimum Continuity Resistance | 20 Ω |
| Earth Resistance Measurement | Yes |
| Weight | 1.3 (with Battery) kg |
| Safety Category Level | CAT III, CAT IV |
| RCD Ramp Test | Yes |
| Loop Impedance Test Type | Phase to Earth, Phase to Neutral |
| Remote Switch Mode | Yes |
| Safety Category Voltage | 300 V, 500 V |
| Battery Type | AA |
| Safety Category | CAT III 500 V, CAT IV 300 V |
| Downloadable Data | Yes |
| RCD Test Type | A/F, AC Type, B/B+, G, S |
| Display Type | LCD |