Fluke 1587, Insulation Tester, 1000V, 2GΩ, CAT III 1000V
- RS Stock No.:
- 9145420
- Mfr. Prt No.:
- 2491945
- Brand:
- Fluke
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
| RS stock number | 9145420 |
| Product description | Fluke 1587, Insulation Tester, 1000V, 2GΩ, CAT III 1000V |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | 2491945 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Specifications
| Attribute | Value |
| Brand | Fluke |
| Power Source | Battery |
| Width | 100 mm |
| Length | 203 mm |
| Maximum Insulation Resistance Measurement | 2 GΩ |
| Minimum Test Voltage | 50 V |
| Dimensions | 203 x 100 x 50 mm |
| Minimum Operating Temperature | -20 °C |
| Height | 50 mm |
| Test Current | 1 mA |
| Model Number p | 1587 |
| Battery Life | 1000 h |
| Weight | 624 g |
| Safety Category Level | CAT III, CAT IV |
| Maximum Test Voltage | 1000 V |
| Tester Type | Insulation Tester |
| Safety Category Voltage | 600 V, 1000 V |
| Battery Type | AA |
| Safety Category | CAT III 1000 V, CAT IV 600 V |
| Display Type | Digital |
| Maximum Operating Temperature | +55 °C |