Fluke 1587 FC, Insulation Tester, 1000V, 2GΩ, CAT III 1000V

RS Stock No.:
9055920
Mfr. Prt No.:
FLUKE-1587 FC
Brand:
Fluke
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
RS stock number 9055920
Product description Fluke 1587 FC, Insulation Tester, 1000V, 2GΩ, CAT III 1000V
Manufacturer / Brand Fluke
Manufacturer part number FLUKE-1587 FC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Fluke 1587 FC Insulation Multimeter

The Fluke 1587 FC Insulation Multimeter is the single tool that allows users to perform advanced insulation testing for preventive and PdM tasks. Combining a digital insulation tester with a full-featured, true-rms digital multimeter into a compact, hand-held unit, the 1587 model provides maximum versatility for both troubleshooting and preventative maintenance.

This model is supplied with a remote probe, test leads and alligator clips.

In addition the Fluke 1587 FC Insulation Multimeter adds four powerful new diagnostic functions through the Fluke Connect® Measurements app:

SUPPLIED_WITH : Insulation Multimeter, Remote probe, Test leads, A

• PI/DAR timed ratio tests with TrendIt™ graphs identifies moisture and contaminated insulation problems faster
• Memory storage through Fluke Connect eliminates writing down results, reduces errors and saves data for historical tracking over time
• Temperature Compensation through app for establishing accurate baselines and relevant historical comparisons
• Historical tracking and trending of assets identifies degradation over time, allows real-time decisions to be made in the field with Fluke Connect® Assets

Features and Benefits

• True RMS Digital Multimeter for measuring Voltage and Current
• Auto and Manual ranging
• Selectable filter for accurate measurement of voltage and frequency on motor drives
• User selectable insulation test voltage for many applications
• Remote probe for easy and safe measurement
• Live circuit protection to prevents insulation test if voltage is >30V

Additional Specifications

• VFD low-pass filter for accurate motor drive measurements
• Insulation test voltages: 50 V, 100 V, 250 V, 500 V, 1000 V
• Insulation test: 0.01 MΩ to 2.0 GΩ
• Auto-discharge of capacitive voltage
• Insulation test smoothing reading
• Frequency
• Capacitance
• Diode test
• Temperature
• Min/Max
• AC/DC Voltage
• DC Millivolts
• AC/DC Milliamps
• Resistance (0.1 Ω to 50 MΩ)
• Continuity
• K-type thermocouple
• Rugged, utility hard case
• Auto power off


Specifications

Attribute Value
Brand Fluke
Power Source Battery
Width 100 mm
Length 203 mm
Maximum Insulation Resistance Measurement 2 GΩ
Minimum Test Voltage 50 V
Dimensions 203 x 100 x 50 mm
Minimum Operating Temperature -20 °C
Height 50 mm
Test Current 1 mA
Model Number p 1587 FC
Display Type Backlit LCD
Maximum Operating Temperature +55 °C
Battery Life 1000 h
Weight 550 g
Safety Category Level CAT III, CAT IV
Maximum Test Voltage 1000 V
Tester Type Insulation Tester
Safety Category Voltage 600 V, 1000 V
Battery Type AA, NEDA 15A
Safety Category CAT III 1000 V, CAT IV 600 V
Checking stock...
IDR
25,403,309.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
125,403,309.10
*price per unit indicative
"Fluke 1587 FC, Insulation Tester, 1000V, 2GΩ, CAT III 1000V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda