Fluke 1507, Insulation Tester, 1000V, 10GΩ, CAT III 600V
- RS Stock No.:
- 5186008
- Mfr. Prt No.:
- FLUKE 1507
- Brand:
- Fluke
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
| RS stock number | 5186008 |
| Product description | Fluke 1507, Insulation Tester, 1000V, 10GΩ, CAT III 600V |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | FLUKE 1507 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | Fluke |
| Width | 100 mm |
| Minimum Test Voltage | 50 V |
| Maximum Insulation Resistance Measurement | 10 GΩ |
| Dimensions | 203 x 100 x 50 mm |
| Minimum Operating Temperature | -20 °C |
| Height | 50 mm |
| Test Current | 200 mA |
| Model Number p | 1507 |
| Weight | 550 g |
| Safety Category Level | CAT III, CAT IV |
| Safety Category Voltage | 600 V |
| Battery Type | AA |
| Safety Category | CAT III 600 V, CAT IV 600 V |
| Power Source | Battery |
| Length | 203 mm |
| Maximum Test Voltage | 1000 V |
| Tester Type | Insulation Tester |
| Maximum Operating Temperature | +55 °C |