RS PRO Ohmmeter, Maximum Resistance Measurement 20000 Ω, Resistance Measurement Resolution 100μΩ, Measurement Type 4

RS Stock No.:
1240940
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1240940
Product description RS PRO Ohmmeter, Maximum Resistance Measurement 20000 Ω, Resistance Measurement Resolution 100μΩ, Measurement Type 4
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
RS stock number 1240940
Product description RS PRO Ohmmeter, Maximum Resistance Measurement 20000 Ω, Resistance Measurement Resolution 100μΩ, Measurement Type 4
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Milliohm Meter ILOM-508A

RS PRO milliohm meter ILOM-508A is a great value instrument for precise impedance measurement by the four-wire type with one pair of coated clips. It offers a large measurement range from 0.1 mΩ to 20 kΩ in six switchable steps. This device has many great features including D-H switch lockup readings for LCD display. Milliohm meters are ideal for measuring low resistance at high precision to verify the value of the electrical circuit. This meter is powered by 1.5 V batteries (X6).

SUPPLIED_WITH : Set of test clips, instruction manual

Features and Benefits:

  • 3 -1/2 digits, LCD display with maximum reading of 1999 with decimal point and measurement unit

  • Accuracy ± (0.3% of reading + 1 digit)

  • Open-terminal voltage 1.0 V maximum

  • Overload indication 'OL'

  • Zero adjust knob

  • Low battery indication

  • Reading speed 2.5 times per second

  • Operating temperature and RH value 5 °C to 40 °C, 80% RH or lower

  • Storage temperature and RH value -10 °C to 60 °C, 70%RH or lower

  • Power supply 1.5 V x 6 NEDA 15F IEC R6 JIS SUM-3

  • AC input voltage 100 Vac to 240 Vac 0.3 A with input frequency of 60 Hz or 50 Hz

  • Free voltage DC output 9 Vdc (8∼11 Vdc maximum)

  • Fuse protection 2 A/25 V (5 mm x 20 mm), fast minimum interrupt ratings 1500 A

  • Supply current greater than 0.5 A

  • Dimensions 160 x 100 x 52 mm

  • Weight approximately 700 g

Typical Applications

Ohmmeters are electrical instruments that measure electrical resistance of a circuit. There are various types of meters available with different sensitivity levels which include micro, mega and milliohm meters. These RS PRO meters are milliohm meters and can be used for measuring:

  • Resistance

  • Motor coils

  • Transformers

  • Printed circuit boards

  • Conductors

  • Light electricity

  • Welding point

FAQs



Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Maximum Resistance Measurement 20000 Ω
Power Source Battery
Resistance Measurement Resolution 100 µΩ
Maximum Accuracy ±0.3 % +1 Digit
Height 160 mm
Width 52 mm
Length 100 mm
Weight 700 g
Handheld Yes
Measurement Type 4 Wire
Checking stock...
IDR
5,412,638.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,412,638.67
*price per unit indicative
"RS PRO Ohmmeter, Maximum Resistance Measurement 20000 Ω, Resistance Measurement Resolution 100μΩ, Measurement Type 4" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda