RS PRO RS9010 Phase Rotation Tester, CAT III 600 V, CAT IV 300 V, 400Hz Max, 690V ac Max

RS Stock No.:
1231933
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1231933
Product description RS PRO RS9010 Phase Rotation Tester, CAT III 600 V, CAT IV 300 V, 400Hz Max, 690V ac Max
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
RS stock number 1231933
Product description RS PRO RS9010 Phase Rotation Tester, CAT III 600 V, CAT IV 300 V, 400Hz Max, 690V ac Max
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO RS9010 Phase Rotation Tester LCD

Phase rotation testers or motor rotation testers, allow industrial electricians to connect to terminals of a system or motor being installed, it assists with determining phase rotation without the need to energise the motor with a temporary electrical source. For clockwise and anti-clockwise determination the RS9010 is a great value hand held instrument when detecting the phase sequence of 3 phase systems. No battery is required for this device as it is powered by the unit under test. With a user friendly clear display screen and robust housing this item is ideal for heavy duty industrial environments.

Accessories include 3 x self-retaining test leads, 3 alligator clips, user manual and a gift box with carrying case.

SUPPLIED_WITH : Self-retaining test leads x3, alligator clips x3,

Features and Benefits:

• Indication of phase rotation
• Nominal voltage 40v to 690V AC
• Frequency range 15 to 400Hz
• CATIII 600V protection level
• Pickup 1mA
• 3 year warranty

Dimensions 130 x 69 x 32mm


Specifications

Attribute Value
Brand RS PRO
Power Source Mains
Overvoltage Category CAT III 600V, CAT IV 300V
Minimum Operating Temperature 0 °C
Height 32 mm
Width 69 mm
Length 130 mm
Model Number p RS9010
Current Consumption 1 mA
Weight 130 g
Safety Category Level CAT III, CAT IV
Connection Type Crocodile Clip
Maximum Frequency 400 Hz
Safety Category Voltage 300 V, 600 V
Minimum Frequency 15 Hz
Minimum Voltage 40 V ac
Dimensions 130 x 69 x 32 mm
Safety Category CAT III 600 V, CAT IV 300 V
Maximum Voltage 690 V ac
Display Type LCD
Maximum Operating Temperature +40 °C
Checking stock...
IDR
1,053,724.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,053,724.94
*price per unit indicative
"RS PRO RS9010 Phase Rotation Tester, CAT III 600 V, CAT IV 300 V, 400Hz Max, 690V ac Max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda