RS PRO RS9020 Phase Rotation Tester, CAT III 300 V, 400Hz Max, 400V ac Max

RS Stock No.:
1231932
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1231932
Product description RS PRO RS9020 Phase Rotation Tester, CAT III 300 V, 400Hz Max, 400V ac Max
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
RS stock number 1231932
Product description RS PRO RS9020 Phase Rotation Tester, CAT III 300 V, 400Hz Max, 400V ac Max
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO RS9020 Phase Rotation Tester LCD

Phase rotation testers or motor rotation testers, allow industrial electricians to connect to terminals of a system or motor being installed, it assists with determining phase rotation without the need to energise the motor with a temporary electrical source. For clockwise and anti-clockwise determination the RS9020 is a great value hand held instrument for detecting the phase sequence of phase systems. Rotary field indication, determine the motor connection and magnetic field detection all with a 9V alkaline battery. With a user friendly clear display screen and robust housing this item is ideal for heavy duty industrial environments.

Accessories include 3 x self-retaining test leads, 3 alligator clips, user manual and a gift box with carrying case.

SUPPLIED_WITH : Self-retaining test leads (x3), alligator clips (x

Features and Benefits:

• Nominal voltage rotary direction 1V to 400V AC
• Nominal voltage phase indication 120V to 400V AC
• Frequency range 2 to 400Hz
• CATIII 600V protection level
• Operating altitude of 2000m
• 3 year warranty

Dimensions 130 x 69 x 32mm


Specifications

Attribute Value
Brand RS PRO
Battery Life 1 (Minimum) yr
Current Consumption 20 mA
Power Source Battery
Overvoltage Category CAT III 600V
Weight 130 g
Safety Category Level CAT III
Non-Contact Non Contact
Connection Type Crocodile Clip
Maximum Frequency 400 Hz
Safety Category Voltage 600 V
Minimum Frequency 2 Hz
Minimum Operating Temperature 0 °C
Height 32 mm
Width 69 mm
Length 130 mm
Model Number p RS9020
Minimum Voltage 1 V ac
Battery Type 9V Alkaline
Dimensions 130 x 69 x 32 mm
Safety Category CAT III 300 V
Maximum Voltage 400 V ac
Maximum Operating Temperature +40 °C
Checking stock...
IDR
666,471.06
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1666,471.06
*price per unit indicative
"RS PRO RS9020 Phase Rotation Tester, CAT III 300 V, 400Hz Max, 400V ac Max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda