RS PRO Non Contact Voltage Indicator, 230V ac to 1000V ac

RS Stock No.:
1411995
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1411995
Product description RS PRO Non Contact Voltage Indicator, 230V ac to 1000V ac
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
RS stock number 1411995
Product description RS PRO Non Contact Voltage Indicator, 230V ac to 1000V ac
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DK


Product Details

RS Pro Volt Stick Non-Contact Voltage Detector

The Non-Contact VoltStick® is a tester for safely checking the presence of an AC voltage without making any disconnections in cables, wall sockets, fuses, circuit breakers, junction boxes etc. No current flow is needed for correct detection. Apply the plastic tip to any connection point or move it along an insulated cable. When an AC voltage is detected a red indicator in the plastic tip illuminates, as it detects the live wire through the insulation. Note that if a 3 phase machine is connected up and one of the fuses blows, the voltage is conducted back to the defective fuse the other way and a faulty indication may be given. Make sure that all machines are disconnected before testing. The VoltStick® cannot be used on socket with shielded cable.

Note

Only use with GP Alkaline GN24A, LR03, Size AAA

Features and Benefits:

• Voltage Range: 230 V ac - 1000 V ac
• Sensitivity: Illuminates red at 4 mm distance from wire carrying 230 V ac
• Power: 2 x AAA batteries (Included)
• Altitude: < 2000 m
• RH: 80% @ 30°C, 50% @ 40°C
• Operating Temperature: -20°C to +40°C
• Over Voltage: CAT III 1000 V
• Weight: 50 gm
• Length: 151 mm
• Diameter: 18 mm
• IEC61010-1 CAT III 1000 V ac

Note

Only use with GP Alkaline GN24A, LR03, Size AAA

What is a non contact voltage tester used for?

• Locating breaks in cables
• Detecting blown fuses inside plugs of fuse holders
• Distinguishing between live and neutral wires in both single and 3 phase supply
• Identifying faulty inline switches
• Checking function of circuit breakers
• Locating defective in-series light bulbs


Specifications

Attribute Value
Brand RS PRO
Minimum Operating Temperature -20 °C
Minimum Detection Voltage 230 V ac
Length 151 mm
Weight 50 g
Safety Category Level CAT III
Diameter 18 mm
Power Source Battery
Maximum Detection Voltage 1000 V ac
Safety Category Voltage 1000 V ac
Battery Type AAA
ATEX Approval Yes
Safety Category CAT III 1000 V ac
Indicator Type Voltage
Maximum Operating Temperature +40 °C
Checking stock...
IDR
998,343.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1998,343.02
*price per unit indicative
"RS PRO Non Contact Voltage Indicator, 230V ac to 1000V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda