Fluke T110, Digital Voltage tester, 690V, Continuity Check, Battery Powered, CAT III 690V
- RS Stock No.:
- 7508431
- Mfr. Prt No.:
- FLUKE T110
- Brand:
- Fluke

Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
| RS stock number | 7508431 |
| Product description | Fluke T110, Digital Voltage tester, 690V, Continuity Check, Battery Powered, CAT III 690V |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | FLUKE T110 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | Fluke |
| Power Source | Battery |
| Width | 70 mm |
| RCD Trip Test | Yes |
| Length | 260 mm |
| Continuity Check | Yes |
| Dimensions | 260 x 70 x 38 mm |
| Maximum Voltage | 690 V |
| IP Rating | IP64 |
| Height | 38 mm |
| Model Number p | T110 |
| Weight | 280 g |
| Battery Type | AAA |
| Safety Category | CAT III 690 V, CAT IV 600 V |
| Display Type | Digital |