RS PRO Network Tester RJ11, RJ45

RS Stock No.:
0557414
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0557414
Product description RS PRO Network Tester RJ11, RJ45
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
RS stock number 0557414
Product description RS PRO Network Tester RJ11, RJ45
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro Network Cable Tester

Our RS pro network cable tester makes a perfect edition to your kit. Our network cable tester comprehensively tests each twisted pair through RJ45 or RJ11 connectors. It comes with remote end terminator for testing link patch cords. A super simple LED light system notifies you of which pairs are fully functional and which are faulty.

Note

Does not include 9 V battery (required).

Features and benefits-
• Super easy to read LED system that will show you what is functional and non-functional.
• Test’s for faults such as: mis-wiring, short, reversed wires or broken connections.
• Use with RJ45 connectors
• Adapters are included for RJ11
• No need for a power supply, only a 9V battery.
• Operating temperature of -20 to 60 °C.
• Simplified for easy use so there is no complications

This easy to use network cable tester can be used at home or in the workplace for testing your networking cables. If you wire your own Ethernet cables this will be a great help in diagnosing a problem if one occurs.

FAQ (Frequently Asked Questions)
What is the difference between RJ45 & RJ11?
RJ45 is an 8-pin connector where as RJ11 is only a 4 wire connector. RJ45 is used in Ethernet connections to connect computers to networks. RJ11 is more of a conventional telephone wire used to bring fibre into your house. RJ is the abbreviation of ’registered jack’.

What is included in the box?
The box contains: Network tester, remote end terminator, two RJ11 adaptors and an instruction manual.

Need a crimping tool or RJ connectors?
Crimping tool: 829-6527
RJ45 Connectors: 331-6386
RJ11 Connectors: 331-6342


Specifications

Attribute Value
Brand RS PRO
Equipment Type Network Tester
Connector Type RJ11, RJ45
Checking stock...
IDR
1,163,439.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,163,439.88
*price per unit indicative
"RS PRO Network Tester RJ11, RJ45" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda